Honeywell 2SX83 technical specifications.
| Max Operating Temperature | 121 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | 2SX83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 2SX83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.