Resistor Networks & Arrays 8-PIN SIP BUSSED
TT L081S101 technical specifications.
| Package/Case | Conformal |
| Depth | 2.41mm |
| Height | 4.95mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.