The AVX TAZE156M010LWSB0H23 is a 15uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.9 and a high reliability construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic applications, including those requiring high reliability and low ESR.
AVX TAZE156M010LWSB0H23 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.