
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 50V collector-emitter voltage, 5A continuous collector current, and 1000mW power dissipation. This single-element silicon transistor offers a minimum DC current gain of 120 at 1A/1V and a typical transition frequency of 60MHz. Housed in a New PW-Mold package (TO-252AB) with 3 pins and a tab, measuring 6.5mm x 5.5mm x 2.3mm. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SA1244-Y(TE16R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SA1244-Y(TE16R) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 120@1A@1V |
| Maximum Transition Frequency | 60(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1244-Y(TE16R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.