The E201SD9V9SE is a sealed DPDT toggle switch with a round lever actuator and PC pins termination. It has a maximum current rating of 7.5A at 125VAC or 28VDC and can withstand up to 250VAC. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for PC mount with bracket applications.
C&K E201SD9V9SE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.