Sign in to ask questions about the Nexans 2PG200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexans 2PG200 technical specifications.
| Type | Hook-up Wire |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Construction | Stranded |
| Stranding | 19X0.25 |
| Diameter (mm) | 1.8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans 2PG200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.