The KEMC1206C272J3GA!A is a 2.7nF surface mount capacitor with a C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a height of 0.78mm and a length of 3.2mm. It is suitable for use in surface mount applications.
Kemet KEMC1206C272J3GA!A technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C272J3GA!A to view detailed technical specifications.
No datasheet is available for this part.