Powertech 2N5927 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-114 |
| Pin Count | 4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powertech 2N5927 to view detailed technical specifications.
No datasheet is available for this part.