Vishay 2N4392 technical specifications.
| Package/Case | TO-18-3 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 14pF |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N4392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
