Solitron Devices 2N2609 technical specifications.
| Max Operating Temperature | -888 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solitron Devices 2N2609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.