
Single-phase EMI/RFI power line filter, 2A current rating, 250V AC maximum voltage rating. Features 21.52mH inductance and 0.6µF capacitance. Operates at 50/60 Hz with a leakage current of 300µA. Through-hole, panel mountable with PC pin termination. UL approved and RoHS compliant.
TE Connectivity 2EZP technical specifications.
| Approvals | UL |
| Capacitance | 0.6F |
| Current | 2A |
| Current Rating | 2A |
| Depth | 28.7mm |
| ELV | Compliant |
| Inductance | 21.52mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.