
VIDEK 2965-3B Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Blue, 2965 Patch Cable Series
Videk 2965-3B technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.