Phoenix Contact 2905907 technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.5A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 22.5 to 29.5V |
| Output Voltage | 24V |
| Efficiency | 95(Min)% |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | No |
| Backup Time | 5min |
| Battery Recharge Time | 5h |
| Battery Voltage Rating | 24VDC |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2905907 to view detailed technical specifications.
No datasheet is available for this part.