
Female signal contact for crimp termination, featuring a straight, unshielded orientation. Constructed with a bronze body and bronze/CuSn contact material, plated with tin. Designed for a mating tab width of 1.5mm, with an insulation diameter of 3.3mm and supporting wire gauges from 15AWG to 18AWG. Operates within a temperature range of -40°C to 125°C, is RoHS compliant, and sealable. Packaged on tape and reel with a quantity of 4000.
TE Connectivity 282110-1 technical specifications.
| Body Material | Bronze |
| Contact Gender | Female |
| Contact Material | Bronze, CuSn |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
