
4-position, 1-row wire-to-wire connector with female, straight orientation and crimp termination. Features a 6mm pitch, 14A current rating, and 24V DC voltage rating. Constructed from black polyamide housing with tin-plated female tab contacts. Rated IP67 for environmental protection, operating between -40°C and 125°C. Designed for signal applications, accommodating wire gauges from 16AWG to 20AWG.
TE Connectivity 282106-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 42mm |
| Gender | Female |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.252inch |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
