Microchip 25AA160A-I/W15K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA160A-I/W15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.