
Differential pressure sensor with a 0 to 1 PSI operating range and 1% accuracy. Features a Wheatstone bridge analog output, 45mV output voltage, and 1ms response time. Housed in a lead-free SIP package with a 2.5mm lead pitch, this through-hole mount component operates from -40°C to 85°C with a 10V supply voltage.
Honeywell 24PCAFA6D technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 45mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCAFA6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
