Honeywell 24PC15SMTB30 technical specifications.
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 24PC15SMTB30 to view detailed technical specifications.
No datasheet is available for this part.