Littelfuse 24LT180SSU technical specifications.
| Hold Current | 1.8A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LT |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 24LT180SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.