The 801-009-02Z18-13SD is a 13-contact circular connector with a flange mount termination method. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 5A. It is designed for general use in various applications.
Glenair 801-009-02Z18-13SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 801-009-02Z18-13SD to view detailed technical specifications.
No datasheet is available for this part.