Eaton 24C-2 technical specifications.
| Current Rating | 2A |
| Voltage Rating | 60V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 24C-2 to view detailed technical specifications.
No datasheet is available for this part.