Wire Rosin Activated Spool Sn63Pb37
Kester 2463370069 technical specifications.
| Form | Wire |
| Flux Type | Rosin Activated |
| Package | Spool |
| Alloy Composition | Sn63Pb37 |
| Size | 66AWG |
| Product Weight | 453.59g |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.