This 48-position 2-row card edge connector is designed for through-hole mounting and features a maximum operating temperature of 125°C. The connector is constructed with a bronze contact material and features a gold plating. The insulation material is nylon, and the connector is lead free and RoHS compliant. The connector is packaged in a tray and features a solder termination.
Sullins GBM24DCCI-S189 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.