Ceramic Cap 2.2nF 50V X7R 10% 0603 SMD T/R AEC-Q200
Cap Ceramic 18nF 50V X7R 10% 0603 SMD T/R
10uF 25V X7R Ceramic Capacitor 1210 SMD T/R
Ceramic Capacitor 68nF 16V X7R 10% 0603 SMD T/R
Ceramic Cap 1.5nF 50V X7R 5% 0603 SMD T/R
1uF 16V X5R Ceramic Cap 10% 0805 SMD T/R
1uF 100V X7R Ceramic Capacitor 1812 SMD T/R
Cap Ceramic 1nF 200V X7R 10% SMD 0805 T/R
Cap Ceramic 6.8nF 50V X7R 5% SMD 0603 T/R
Tantalum Capacitor 0.68uF 20V 10% 0805 SMD 20R ESR 125C T/R
Ceramic Capacitor 22pF 50V C0G 10% 0603 SMD T/R
Ceramic Cap 4.7uF 25V X5R 20% 0805 SMD T/R
Ceramic Cap 0.1uF 16V X7R 5% 0603 SMD T/R
Cap Ceramic 470pF 50V X7R 5% 0603 SMD T/R
22uF 6.3V X7R Ceramic Capacitor 1206 SMD T/R
SIDAC 14VAC/18VDC 15A 25.5V Bidirectional 0612 SMD T/R
Ceramic Capacitor 3.3nF 100V X7R 5% 0603 SMD T/R
Ceramic Cap 22uF 16V X5R 10% 1210 SMD T/R
2.2nF 50V X7R Ceramic Capacitor 1206 SMD T/R
Ceramic Cap 100nF 50V X8R 10% 0805 SMD T/R