This commercial thermostat features a set point function that opens on rise, with a minimum insulation resistance of 500 and maximum contact resistance of 50. The contact material is a silver/nickel alloy, and the thermostat operates within a temperature range of 0 to 260°C. The close temperature is 55.8°C, with a tolerance of 4.2°C. The maximum current rating is 15A.
Honeywell 2455RC-90820465 technical specifications.
| Manufacturer Type | Commercial Thermostat |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 260°C |
| Close Temperature (Celsius) | 55.8°C |
| Close Temperature (Fahrenheit) | 132.5°F |
| Close Tolerance (Celsius) | 4.2°C |
| Close Tolerance (Fahrenheit) | 7.5°F |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 32.2°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.