50P 1.27mm Pitch Male Straight Connector, 1A, 30V, Gold/Tin
PNP BJT Transistor, 12V, 4.5A, 2450mW, DFN EP, 3-Pin SMT
PNP BJT Transistor, 20V, 3.9A, 2450mW, 8-Pin DFN EP
PNP BJT Transistor, 40V, 3.4A, 2450mW, 8-Pin DFN EP SMT
PNP BJT 12V 4.4A 2.45W DFN-8 SMT Transistor
PNP BJT 12V 4.5A 2.45W DFN EP 3-Pin SMT Transistor
NPN BJT Transistor, 15V, 5A, DFN EP, 3-Pin SMT
NPN BJT 20V 5A DFN EP SMT Transistor
PNP BJT 40V 3.3A DFN EP SMT Transistor
NPN BJT 80V 3.8A 2.45W DFN EP 3-Pin SMT Transistor
PNP BJT Transistor 70V 2.7A DFN EP SMT
NPN BJT 20V 5A 2.45W DFN-8 SMT Transistor
3.6V Lithium Coin Battery, 550mAh, Through Hole, 2-Pin
24VDC Axial Fan 92x25.5mm 48CFM 2450RPM Hydro-Wave
Rotary DIP Switch, SPDT, 100mA, 16V, SMD, J-Hook
Dual N-Channel MOSFET 60V 50A PDFN5060-8D
NPN BJT Transistor, 80V, 3.8A, 2450mW, DFN EP, 3-Pin
PNP BJT Transistor 70V 2.7A 2450mW DFN EP 3-Pin SMT
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32, Serial IO/Communication Controller