The Amphenol MS27466T25F20A is a wall mount circular connector with 30 contacts and a PIN gender. It features a crimp termination method and a straight body orientation. Operating temperatures range from -65°C to 200°C. This connector is designed for wall mounting applications.
Amphenol MS27466T25F20A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.