Extruded Aluminum Heat Sink, Half Brick, Black Anodized, 8.57°C/W
40 Pos 2 Row 2.54mm Pitch Female Header Connector
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
Green LED Module, 7.5mA, 28V, Through Hole, -30°C to 85°C
24 Pos Rectangular Power Connector, 5A, 600V, Gold Plated
Headers & Wire Housings MicroFit BMI Vert DR Hdr Pegs 15Au 24Ckt
Green LED, 6V, 15mA, Through Hole, -30°C to 85°C
24 Pos Female Right Angle Power Connector, 5A, 600V, Gold
Laird BL653 Series Bluetooth 5.1 + 802.15.4 + NFC Module with Integrated Antenna
2.54mm 24Ckt Male Pin Header, Vertical, Gold Plated, 2.5A
RF System on a Chip - SoC Single chip BT Low Energy device
nRF8002-R1Q32-R7 2.4GHz RF Transceiver, UART, 3V, QFN-32
Header Connector,PCB Mount,RECEPT,24 Contacts,PIN,0.118 Pitch,COMPLIANT FIT Terminal,LOCKING
700V 1kA Bolt Mount Fuse Holder, CSA, UR, RoHS Compliant
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
4-Pole 4-Throw DIN Rail Contactor, 220V AC, 42A, -25°C to 60°C
25-Contact Barrier Strip, 300V, 15A, Through Hole Mount, -40 to 130°C