Techspray 2355-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2355-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
