Techspray 2342-300 technical specifications.
| Package/Case | 300 |
| Color | White |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 18.1g |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2342-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
