Commscope 219106-1 technical specifications.
| Type | CAT7-S/FTP Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 5.9(Typ)mm |
| Shield Type | Foil/Braid |
| Standard Length | 1000m |
| Package Type | Reel |
| Conductor Wire AWG | 26 AWG Stranded |
| Conductor Overall Diameter Nominal | 0.48mm |
| Conductor Construction | 7x0.16mm |
| Conductor Elongation | 15% |
| Insulation Material | Polyethylene |
| Insulation Overall Diameter | 1.00mm |
| Drain Wire Material | Copper Braid |
| Drain Wire Plating | Tinned |
| Drain Wire Elongation | 15% |
| Drain Wire Coverage | 40-45% |
| Individual Pair Screen Material | Plastic Laminated Aluminum Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
| Standard | EN 50288-1 |
| Product Specification | 108-93018 |
| Material Standard | LSZH |
Download the complete datasheet for Commscope 219106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.