Bourns 2093-200-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel |
| Depth | 6.2mm |
| Fail Short | No |
| Height | 4.2mm |
| Length | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| RoHS Compliant | Yes |
| Series | 2093 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.045151oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2093-200-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
