Deltrol Controls 20852-81 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 150mA |
| Coil Resistance | 80Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 25A |
| Mounting | Flange Mount |
| Termination Style | 0.25Quick Connect/Solder |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20852-81 to view detailed technical specifications.
No datasheet is available for this part.