TE Connectivity 207684-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.275mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Length | 21.44mm |
| Military Standard | MIL-C-24308 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207684-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.