Winchester Interconnect 2062EL10104 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Winchester Interconnect 2062EL10104 to view detailed technical specifications.
No datasheet is available for this part.