The HSCDLNV004BA6A5 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 4 bar and can withstand overload pressures of up to 8 bar. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6 mA. The sensor has a response time of 0.46 seconds and is suitable for use in air or gas environments. It is a board-mount device with an 8-pin DIP module package, and its operating temperature range is -20 to 85 degrees Celsius.
Honeywell HSCDLNV004BA6A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.