Keystone Electronics 2052 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Height | 0.062inch |
| Length | 5inch |
| Material | Plastic, Phenolic |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.