TE Connectivity 204645N001 technical specifications.
| Type | End Cap |
| Style | Straight |
| Body Material | Semi-Rigid Cross Linked Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 204645N001 to view detailed technical specifications.
No datasheet is available for this part.