TE Connectivity 204506-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| Flammability Rating | UL94 V-0 |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204506-6 to view detailed technical specifications.
No datasheet is available for this part.