TE Connectivity 204500-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.54mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204500-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.