TE Connectivity 2042202-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 16.26mm |
| Gender | Female |
| Height | 12.45mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2042202-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.