
TE Connectivity 204087-1 technical specifications.
| ELV | Compliant |
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 45.34mm |
| Material | Steel |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 0.52inch |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
