Connector Accessories Guide Socket Kit Straight Stainless Steel
Sign in to ask questions about the TE Connectivity 203964-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 203964-5 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203964-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.