
The Mini-TRIGARD 2036 is a 3-pin radial through hole protection IC from Bourns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The component is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 3.8mm. The component is approved by UL and has a tolerance of 20%. It is designed for use in applications where a high level of reliability is required.
Sign in to ask questions about the Bourns 2036-47-B3FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2036-47-B3FLF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | Yes |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-47-B3FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.