
Bourns 2036-07-C3 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-07-C3 to view detailed technical specifications.
No datasheet is available for this part.
