Bourns 2036-07-B3FLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2036-07-B3FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.