The SDC-14610-102Q is a 14-bit synchro to digital converter with a resolution of 14 bits and a digital interface type of parallel. It can accept single-ended or differential input signals and has a velocity output feature. The device operates over a temperature range of -55°C to 125°C and requires a dual power supply. It is packaged in a 36-pin DDIP package.
Data Device SDC-14610-102Q technical specifications.
| Converter Type | Synchro to Digital |
| Resolution | 14bit |
| Digital Interface Type | Parallel |
| Input Signal Type | Single-Ended|Differential |
| Accuracy | 4arcmin |
| Velocity Output | Yes |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.