
The 2-Electrode Gas Discharge Tube is a surface mount device with a maximum operating temperature range of -40°C to 90°C. It features a maximum voltage rating of 360V and a peak pulse current of 1kA. The device is packaged in a SMD/SMT package and is available in quantities of 1500 per reel. It is RoHS compliant and has a weight of 12.345887 ounces. The device is designed for use in circuit protection applications, specifically overvoltage and ESD protection.
Bourns 2031-42T-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Fail Short | No |
| Length | 4.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 360V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2031-xxT-SM |
| Termination | SMD/SMT |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2031-42T-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
