Deltrol Controls 20305-84 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 13A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 11 |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 82.5VDC |
| Coil Current | 11mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 10KOhm |
| Max Power Rating | 0.5HP |
| Package Type | Polycarbonate Cover |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20305-84 to view detailed technical specifications.
No datasheet is available for this part.