
The Bourns 2027-42-BLF is a 2-electrode gas discharge tube with a voltage rating of 420V and a tolerance of 15%. It is packaged in an axial configuration for through-hole mounting. The device is designed to operate within a temperature range of -55°C to 85°C. It is RoHS compliant and approved by UL. The tube is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Bourns 2027-42-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-42-BLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-42-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
